Vishay, IHLW, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% 46A Idc
- RS Stock No.:
- 748-7693
- Mfr. Part No.:
- IHLW4040CFERR10M11
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 748-7693
- Mfr. Part No.:
- IHLW4040CFERR10M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 100 nH | |
| Maximum DC Current | 46A | |
| Package/Case | 4040 | |
| Length | 10.15mm | |
| Depth | 10.16mm | |
| Height | 3.6mm | |
| Dimensions | 10.15 x 10.16 x 3.6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 800µΩ | |
| Series | IHLW | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 100 nH | ||
Maximum DC Current 46A | ||
Package/Case 4040 | ||
Length 10.15mm | ||
Depth 10.16mm | ||
Height 3.6mm | ||
Dimensions 10.15 x 10.16 x 3.6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 800µΩ | ||
Series IHLW | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 1MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
