Vishay, IHLM-2525CZ-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Shielded 9A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-7678
Mfr. Part No.:
IHLM2525CZER1R5M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1.5 μH

Maximum DC Current

9A

Package/Case

2525

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

15mΩ

Series

IHLM-2525CZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Shielded

Minimum Operating Temperature

-55°C

Moulded

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy