Vishay, IHLM, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 220 nH ±20% Wire-Wound 23A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-7656
Mfr. Part No.:
IHLM2525CZERR22M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

220 nH

Maximum DC Current

23A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.8mΩ

Series

IHLM

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Priced to Clear

Yes

Moulded

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy