Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Wire-Wound 43.5A
- RS Stock No.:
- 748-7599
- Mfr. Part No.:
- IHLP6767GZER2R2M11
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 748-7599
- Mfr. Part No.:
- IHLP6767GZER2R2M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 43.5A | |
| Package/Case | 6767 | |
| Length | 17.15mm | |
| Depth | 17.15mm | |
| Height | 7mm | |
| Dimensions | 17.15 x 17.15 x 7mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.98mΩ | |
| Series | IHLP-6767GZ-11 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 19MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2 μH | ||
Maximum DC Current 43.5A | ||
Package/Case 6767 | ||
Length 17.15mm | ||
Depth 17.15mm | ||
Height 7mm | ||
Dimensions 17.15 x 17.15 x 7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.98mΩ | ||
Series IHLP-6767GZ-11 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 19MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- IL
