Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Wire-Wound 30A
- RS Stock No.:
- 748-7596
- Mfr. Part No.:
- IHLP6767GZER4R7M11
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 748-7596
- Mfr. Part No.:
- IHLP6767GZER4R7M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 30A | |
| Package/Case | 6767 | |
| Length | 17.15mm | |
| Depth | 17.15mm | |
| Height | 7mm | |
| Dimensions | 17.15 x 17.15 x 7mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 4.18mΩ | |
| Series | IHLP-6767GZ-11 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 10.7MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 4.7 μH | ||
Maximum DC Current 30A | ||
Package/Case 6767 | ||
Length 17.15mm | ||
Depth 17.15mm | ||
Height 7mm | ||
Dimensions 17.15 x 17.15 x 7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 4.18mΩ | ||
Series IHLP-6767GZ-11 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 10.7MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
The Vishay IHLP commercial inductors it handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It can be used in battery powered devices. It has 4.7 μH inductance.
RoHS compliant
Halogen free
