Vishay, IHLP, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Wire-Wound 13.5A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-7445
Mfr. Part No.:
IHLP5050FDER4R7M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

4.7 μH

Maximum DC Current

13.5A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

6.5mm

Dimensions

13.2 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

8.7mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

The Vishay IHLP commercial inductors handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It can be used in high current POL converters. It has 4.7 μH inductance.

RoHS compliant

Halogen free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy