Vishay, IHLP-5050FD-01, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 300 nH ±20% Wire-Wound 48A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-7407
Mfr. Part No.:
IHLP5050FDERR30M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

300 nH

Maximum DC Current

48A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

6.5mm

Dimensions

13.2 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

800µΩ

Series

IHLP-5050FD-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy