Vishay, IHLP, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 220 nH ±20% Wire-Wound 53A Idc
- RS Stock No.:
- 748-7404
- Mfr. Part No.:
- IHLP5050FDERR22M01
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 748-7404
- Mfr. Part No.:
- IHLP5050FDERR22M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 220 nH | |
| Maximum DC Current | 53A | |
| Package/Case | 5050 | |
| Length | 13.2mm | |
| Depth | 12.9mm | |
| Height | 6.5mm | |
| Dimensions | 13.2 x 12.9 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 700µΩ | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 220 nH | ||
Maximum DC Current 53A | ||
Package/Case 5050 | ||
Length 13.2mm | ||
Depth 12.9mm | ||
Height 6.5mm | ||
Dimensions 13.2 x 12.9 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 700µΩ | ||
Series IHLP | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 5MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
