Vishay, IHLP-5050CE-01, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Wire-Wound 19A

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-7306
Mfr. Part No.:
IHLP5050CEER1R5M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1.5 μH

Maximum DC Current

19A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

3.5mm

Dimensions

13.2 x 12.9 x 3.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

5.5mΩ

Series

IHLP-5050CE-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C