Vishay, IHLP-4040DZ-11, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 15 μH ±20% Shielded 6.25A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-7259
Mfr. Part No.:
IHLP4040DZER150M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

15 μH

Maximum DC Current

6.25A

Package/Case

4040

Length

10.8mm

Depth

10.16mm

Height

4mm

Dimensions

10.8 x 10.16 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

45mΩ

Series

IHLP-4040DZ-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Shielded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Moulded

Yes