Vishay, IHLP, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 470 nH ±20% Wire-Wound 30A Idc
- RS Stock No.:
- 748-7221
- Mfr. Part No.:
- IHLP4040DZERR47M11
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 748-7221
- Mfr. Part No.:
- IHLP4040DZERR47M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 470 nH | |
| Maximum DC Current | 30A | |
| Package/Case | 4040 | |
| Length | 10.92mm | |
| Depth | 10.3mm | |
| Height | 4mm | |
| Dimensions | 10.92 x 10.3 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.68mΩ | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 470 nH | ||
Maximum DC Current 30A | ||
Package/Case 4040 | ||
Length 10.92mm | ||
Depth 10.3mm | ||
Height 4mm | ||
Dimensions 10.92 x 10.3 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.68mΩ | ||
Series IHLP | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 1MHz | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
