Vishay, IHLP-2020CZ-11, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 220 nH ±20% Wire-Wound 21A
- RS Stock No.:
- 748-6934
- Mfr. Part No.:
- IHLP2020CZERR22M11
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 748-6934
- Mfr. Part No.:
- IHLP2020CZERR22M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 220 nH | |
| Maximum DC Current | 21A | |
| Package/Case | 2020 | |
| Length | 5.49mm | |
| Depth | 5.18mm | |
| Height | 3mm | |
| Dimensions | 5.49 x 5.18 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.9mΩ | |
| Series | IHLP-2020CZ-11 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 170MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 220 nH | ||
Maximum DC Current 21A | ||
Package/Case 2020 | ||
Length 5.49mm | ||
Depth 5.18mm | ||
Height 3mm | ||
Dimensions 5.49 x 5.18 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.9mΩ | ||
Series IHLP-2020CZ-11 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 170MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- IL
