Vishay, IHLP-1616AB-11, 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Shielded 2.75A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-6763
Mfr. Part No.:
IHLP1616ABER2R2M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2 μH

Maximum DC Current

2.75A

Package/Case

1616

Length

4.45mm

Depth

4.06mm

Height

1.2mm

Dimensions

4.45 x 4.06 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

83.5mΩ

Series

IHLP-1616AB-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

49MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Shielded

Minimum Operating Temperature

-55°C

Moulded

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy