Vishay, IHLP-1616AB-11, 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.2 μH ±20% Shielded 3.75A

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-6751
Mfr. Part No.:
IHLP1616ABER1R2M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1.2 μH

Maximum DC Current

3.75A

Package/Case

1616

Length

4.45mm

Depth

4.06mm

Height

1.2mm

Dimensions

4.45 x 4.06 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

58.5mΩ

Series

IHLP-1616AB-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

62MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C