Vishay, IHLP-1212BZ-11, 1212 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Wire-Wound 3.8A
- RS Stock No.:
- 748-6704
- Mfr. Part No.:
- IHLP1212BZER1R5M11
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 748-6704
- Mfr. Part No.:
- IHLP1212BZER1R5M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 3.8A | |
| Package/Case | 1212 | |
| Length | 3.6mm | |
| Depth | 3mm | |
| Height | 2mm | |
| Dimensions | 3.6 x 3 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 32mΩ | |
| Series | IHLP-1212BZ-11 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1.5 μH | ||
Maximum DC Current 3.8A | ||
Package/Case 1212 | ||
Length 3.6mm | ||
Depth 3mm | ||
Height 2mm | ||
Dimensions 3.6 x 3 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 32mΩ | ||
Series IHLP-1212BZ-11 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
The Vishay IHLP commercial inductors It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction and has shielded construction. It has 1.5 μH inductance.
RoHS compliant
Halogen free
