Murata, LQH55P, 2220 (5650M) Shielded Wire-wound SMD Inductor 6.8 μH ±30% Wire-Wound 1.45A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
747-4900
Mfr. Part No.:
LQH55PN6R8NR0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

6.8 μH

Maximum DC Current

1.45A

Package/Case

2220 (5650M)

Length

5.87mm

Depth

5.2mm

Height

1.85mm

Dimensions

5.87 x 5.2 x 1.85mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

87mΩ

Series

LQH55P

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy