Murata, LQH55P, 2220 (5650M) Shielded Wire-wound SMD Inductor 1.2 μH ±30% Wire-Wound 2.9A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
747-4887
Mfr. Part No.:
LQH55PN1R2NR0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1.2 μH

Maximum DC Current

2.9A

Package/Case

2220 (5650M)

Length

5.87mm

Depth

5.2mm

Height

1.85mm

Dimensions

5.87 x 5.2 x 1.85mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

21mΩ

Series

LQH55P

Maximum Self Resonant Frequency

80MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy