Murata, LQH3NP_G0, 1212 Shielded Wire-wound SMD Inductor 2.2 μH ±30% Wire-Wound 1.27A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
747-4811
Mfr. Part No.:
LQH3NPN2R2NG0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2 μH

Maximum DC Current

1.27A

Package/Case

1212

Length

3mm

Depth

3mm

Height

0.9mm

Dimensions

3 x 3 x 0.9mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

140mΩ

Series

LQH3NP_G0

Maximum Self Resonant Frequency

100MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy