Murata, LQH3NP_G0, 1212 Shielded Wire-wound SMD Inductor 150 μH ±20% Wire-Wound 145mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
747-4789
Mfr. Part No.:
LQH3NPN151MG0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

150 μH

Maximum DC Current

145mA

Package/Case

1212

Length

3mm

Depth

3mm

Height

0.9mm

Dimensions

3 x 3 x 0.9mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

11Ω

Series

LQH3NP_G0

Maximum Self Resonant Frequency

10MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP