Wurth, WE-DD, 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Dual 5.25A Idc

RS Stock No.:
744-5220
Mfr. Part No.:
744874100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10 μH

Maximum DC Current

5.25A

Package/Case

1260

Length

12.5mm

Depth

12.5mm

Height

6.5mm

Dimensions

12.5 x 12.5 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

44mΩ

Series

WE-DD

Core Material

Ferrite

Maximum Self Resonant Frequency

24MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Dual

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy