Wurth, WE-DD, 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Dual 1.35A Idc
- RS Stock No.:
- 744-5122
- Mfr. Part No.:
- 744870680
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 744-5122
- Mfr. Part No.:
- 744870680
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68 μH | |
| Maximum DC Current | 1.35A | |
| Package/Case | 1280 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 8.5mm | |
| Dimensions | 12.5 x 12.5 x 8.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 215mΩ | |
| Series | WE-DD | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 3.7MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Dual | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68 μH | ||
Maximum DC Current 1.35A | ||
Package/Case 1280 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 8.5mm | ||
Dimensions 12.5 x 12.5 x 8.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 215mΩ | ||
Series WE-DD | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 3.7MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Dual | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

