Wurth, WE-PDF, 1064 Shielded Wire-wound SMD Inductor with a Ferrite Core, 9.1 μH ±30% Flat Wire Winding 7.35A Idc

RS Stock No.:
744-4980
Mfr. Part No.:
7447798910
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

9.1 μH

Maximum DC Current

7.35A

Package/Case

1064

Length

10.2mm

Depth

10.2mm

Height

6.4mm

Dimensions

10.2 x 10.2 x 6.4mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

14.4mΩ

Series

WE-PDF

Core Material

Ferrite

Maximum Self Resonant Frequency

27MHz

Maximum Operating Temperature

+150°C

Inductor Construction

Flat Wire Winding

Minimum Operating Temperature

-40°C