Wurth, WE-PDF, 1064 Shielded Wire-wound SMD Inductor with a MnZn Core, 1.1 μH ±30% Flat Wire Winding 16.5A Idc

RS Stock No.:
744-4952
Mfr. Part No.:
7447798110
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.1 μH

Maximum DC Current

16.5A

Package/Case

1064

Length

10.2mm

Depth

10.2mm

Height

6.4mm

Dimensions

10.2 x 10.2 x 6.4mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

3.5mΩ

Series

WE-PDF

Core Material

MnZn

Maximum Self Resonant Frequency

104MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Flat Wire Winding

Maximum Operating Temperature

+150°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy