Wurth, WE-TPC, 3816 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.6 μH ±30% Wire-Wound 1.38A Idc
- RS Stock No.:
- 744-4729
- Mfr. Part No.:
- 744031003
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 744-4729
- Mfr. Part No.:
- 744031003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.6 μH | |
| Maximum DC Current | 1.38A | |
| Package/Case | 3816 | |
| Length | 3.8mm | |
| Depth | 3.8mm | |
| Height | 1.65mm | |
| Dimensions | 3.8 x 3.8 x 1.65mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 66mΩ | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 80MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.6 μH | ||
Maximum DC Current 1.38A | ||
Package/Case 3816 | ||
Length 3.8mm | ||
Depth 3.8mm | ||
Height 1.65mm | ||
Dimensions 3.8 x 3.8 x 1.65mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 66mΩ | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 80MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN


