Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Wire-Wound 8.2A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
743-5150
Mfr. Part No.:
SRN8040-1R5Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.5 μH

Maximum DC Current

8.2A

Package/Case

8040

Length

8mm

Depth

8mm

Height

4mm

Dimensions

8 x 8 x 4mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

11mΩ

Series

SRN8040

Core Material

Ferrite

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW