Pulse, LCI-44 Shielded Wire-wound SMD Inductor 77 μH ±20% Wire-Wound 1.54A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
742-8200
Mfr. Part No.:
PE-53830SNLT
Brand:
Pulse
Find similar products by selecting one or more attributes.
Select all

Brand

Pulse

Inductance

77 μH

Maximum DC Current

1.54A

Package/Case

LCI-44

Length

15.24mm

Depth

15.75mm

Height

9.91mm

Dimensions

15.24 x 15.75 x 9.91mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

200mΩ

Priced to Clear

Yes

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN