Pulse, LCI-37 Shielded Wire-wound SMD Inductor 78 μH ±20% Wire-Wound 820mA Idc
- RS Stock No.:
- 742-8174
- Mfr. Part No.:
- PE-53821SNLT
- Brand:
- Pulse
Stock information currently inaccessible
- RS Stock No.:
- 742-8174
- Mfr. Part No.:
- PE-53821SNLT
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 78 μH | |
| Maximum DC Current | 820mA | |
| Package/Case | LCI-37 | |
| Length | 14.35mm | |
| Depth | 14.48mm | |
| Height | 9.14mm | |
| Dimensions | 14.35 x 14.48 x 9.14mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 300mΩ | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 78 μH | ||
Maximum DC Current 820mA | ||
Package/Case LCI-37 | ||
Length 14.35mm | ||
Depth 14.48mm | ||
Height 9.14mm | ||
Dimensions 14.35 x 14.48 x 9.14mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 300mΩ | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- CN
