Pulse, SLIC, LCCI-44 Shielded Wire-wound SMD Inductor 39.5 μH Wire-Wound 2.7A Idc
- RS Stock No.:
- 742-8102
- Mfr. Part No.:
- PE-53718NL
- Brand:
- Pulse
Stock information currently inaccessible
- RS Stock No.:
- 742-8102
- Mfr. Part No.:
- PE-53718NL
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 39.5 μH | |
| Maximum DC Current | 2.7A | |
| Package/Case | LCCI-44 | |
| Length | 14.99mm | |
| Depth | 18.16mm | |
| Height | 9.91mm | |
| Dimensions | 14.99 x 18.16 x 9.91mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 90.5mΩ | |
| Series | SLIC | |
| Maximum Self Resonant Frequency | 1MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 39.5 μH | ||
Maximum DC Current 2.7A | ||
Package/Case LCCI-44 | ||
Length 14.99mm | ||
Depth 18.16mm | ||
Height 9.91mm | ||
Dimensions 14.99 x 18.16 x 9.91mm | ||
Shielded Yes | ||
Maximum DC Resistance 90.5mΩ | ||
Series SLIC | ||
Maximum Self Resonant Frequency 1MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
