Pulse, SLIC, LCI-50 Shielded Wire-wound SMD Inductor 72.9 μH Wire-Wound 2.6A Idc
- RS Stock No.:
- 742-8058
- Mfr. Part No.:
- PE-53634NLT
- Brand:
- Pulse
Stock information currently inaccessible
- RS Stock No.:
- 742-8058
- Mfr. Part No.:
- PE-53634NLT
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 72.9 μH | |
| Maximum DC Current | 2.6A | |
| Package/Case | LCI-50 | |
| Length | 17.02mm | |
| Depth | 17.78mm | |
| Height | 9.91mm | |
| Dimensions | 17.02 x 17.78 x 9.91mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 133mΩ | |
| Series | SLIC | |
| Maximum Self Resonant Frequency | 1MHz | |
| Maximum Operating Temperature | +130°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 72.9 μH | ||
Maximum DC Current 2.6A | ||
Package/Case LCI-50 | ||
Length 17.02mm | ||
Depth 17.78mm | ||
Height 9.91mm | ||
Dimensions 17.02 x 17.78 x 9.91mm | ||
Shielded Yes | ||
Maximum DC Resistance 133mΩ | ||
Series SLIC | ||
Maximum Self Resonant Frequency 1MHz | ||
Maximum Operating Temperature +130°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
