Pulse, P0751NL/52NL Unshielded Wire-wound SMD Inductor 68 μH ±20% Wire-Wound 1.5A Idc
- RS Stock No.:
- 742-7881
- Mfr. Part No.:
- P0751.683NLT
- Brand:
- Pulse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-7881
- Mfr. Part No.:
- P0751.683NLT
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 68 μH | |
| Maximum DC Current | 1.5A | |
| Length | 12.95mm | |
| Depth | 9.4mm | |
| Height | 5.46mm | |
| Dimensions | 12.95 x 9.4 x 5.46mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 240mΩ | |
| Series | P0751NL/52NL | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 68 μH | ||
Maximum DC Current 1.5A | ||
Length 12.95mm | ||
Depth 9.4mm | ||
Height 5.46mm | ||
Dimensions 12.95 x 9.4 x 5.46mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 240mΩ | ||
Series P0751NL/52NL | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +130°C | ||
