RS PRO, 145C Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% 27A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
742-3457
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

4.7 μH

Maximum DC Current

27A

Package/Case

145C

Length

13.45mm

Depth

12.6mm

Height

4.65mm

Dimensions

13.45 x 12.6 x 4.65mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

15mΩ

Series

NPIM145C

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Moulded

Yes

Maximum Operating Temperature

+85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy