RS PRO, 0201 (0603M) Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.25A Idc
- RS Stock No.:
- 741-9300
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 741-9300
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 100 μH | |
| Maximum DC Current | 1.25A | |
| Package/Case | 0201 (0603M) | |
| Length | 10.6mm | |
| Depth | 10.5mm | |
| Height | 4mm | |
| Dimensions | 10.6 x 10.5 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 304mΩ | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 100 μH | ||
Maximum DC Current 1.25A | ||
Package/Case 0201 (0603M) | ||
Length 10.6mm | ||
Depth 10.5mm | ||
Height 4mm | ||
Dimensions 10.6 x 10.5 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 304mΩ | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
