RS PRO, 64 Shielded Wire-wound SMD Inductor 560 μH ±20% Wire-Wound 290mA Idc
- RS Stock No.:
- 741-9274
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 741-9274
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 560 μH | |
| Maximum DC Current | 290mA | |
| Package/Case | 64 | |
| Length | 7mm | |
| Depth | 7mm | |
| Height | 4mm | |
| Dimensions | 7 x 7 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.85Ω | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 560 μH | ||
Maximum DC Current 290mA | ||
Package/Case 64 | ||
Length 7mm | ||
Depth 7mm | ||
Height 4mm | ||
Dimensions 7 x 7 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.85Ω | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
