RS PRO, 64 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 950mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
741-9237
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

47 μH

Maximum DC Current

950mA

Package/Case

64

Length

6.6mm

Depth

6.6mm

Height

4mm

Dimensions

6.6 x 6.6 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

155mΩ

Series

NPIS64D

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound