RS PRO, 53 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.3A Idc
- RS Stock No.:
- 741-9145
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 741-9145
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 53 | |
| Length | 5.7mm | |
| Depth | 5.7mm | |
| Height | 2.8mm | |
| Dimensions | 5.7 x 5.7 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 65mΩ | |
| Series | NPIS53D | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 10 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 53 | ||
Length 5.7mm | ||
Depth 5.7mm | ||
Height 2.8mm | ||
Dimensions 5.7 x 5.7 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 65mΩ | ||
Series NPIS53D | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
