RS PRO, 27 Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 3A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
741-8975
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

33 μH

Maximum DC Current

3A

Package/Case

27

Length

12.5mm

Depth

12.5mm

Height

8mm

Dimensions

12.5 x 12.5 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

65mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy