TDK, MLK0603L, 0201 (0603M) Multilayer Surface Mount Inductor 22 nH ±5% Multilayer 100mA Idc Q:5

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
741-3860
Mfr. Part No.:
MLK0603L22NJT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22 nH

Maximum DC Current

100mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±5%

Maximum DC Resistance

1.6Ω

Series

MLK0603L

Maximum Self Resonant Frequency

5.3GHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Quality Factor

5

Minimum Operating Temperature

-55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy