TDK, MLG1005S, 0402 (1005M) Multilayer Surface Mount Inductor 22 nH ±5% Multilayer 350mA Idc Q:8
- RS Stock No.:
- 741-3778
- Mfr. Part No.:
- MLG1005S22NJT000
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3778
- Mfr. Part No.:
- MLG1005S22NJT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 22 nH | |
| Maximum DC Current | 350mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 700mΩ | |
| Series | MLG1005S | |
| Maximum Self Resonant Frequency | 2.2GHz | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 22 nH | ||
Maximum DC Current 350mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 700mΩ | ||
Series MLG1005S | ||
Maximum Self Resonant Frequency 2.2GHz | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
