TDK, MLG0603Q, 0603 (1608M) Multilayer Surface Mount Inductor 22 nH ±5% Multilayer 150mA Idc Q:6
- RS Stock No.:
- 741-3747
- Mfr. Part No.:
- MLG0603S22NJT000
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3747
- Mfr. Part No.:
- MLG0603S22NJT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 22 nH | |
| Maximum DC Current | 150mA | |
| Package/Case | 0603 (1608M) | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.2Ω | |
| Series | MLG0603Q | |
| Maximum Self Resonant Frequency | 2.5GHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 6 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 22 nH | ||
Maximum DC Current 150mA | ||
Package/Case 0603 (1608M) | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.2Ω | ||
Series MLG0603Q | ||
Maximum Self Resonant Frequency 2.5GHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 6 | ||
