TDK, MLG0603Q, 0201 (0603M) Multilayer Surface Mount Inductor 15 nH ±5% Multilayer 180mA Idc Q:6

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
741-3740
Mfr. Part No.:
MLG0603S15NJT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

15 nH

Maximum DC Current

180mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±5%

Maximum DC Resistance

1.1Ω

Series

MLG0603Q

Maximum Self Resonant Frequency

3.3GHz

Inductor Construction

Multilayer

Minimum Quality Factor

6

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C