TDK, MLF2012, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 47 nH ±20% Multilayer 300mA Idc Q:15
- RS Stock No.:
- 741-3709
- Mfr. Part No.:
- MLF2012D47NMT
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3709
- Mfr. Part No.:
- MLF2012D47NMT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 100mΩ | |
| Series | MLF2012 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 700MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 100mΩ | ||
Series MLF2012 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 700MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 15 | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +85°C | ||
