TDK, MLF2012, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 82 nH ±20% Multilayer 300mA Idc Q:15

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
741-3703
Mfr. Part No.:
MLF2012D82NMT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

82 nH

Maximum DC Current

300mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.85mm

Dimensions

2 x 1.25 x 0.85mm

Tolerance

±20%

Maximum DC Resistance

150mΩ

Series

MLF2012

Core Material

Ferrite

Maximum Self Resonant Frequency

550MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy