TDK, MLF1608, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 330 nH ±10% Multilayer 100mA Idc Q:15
- RS Stock No.:
- 741-3655
- Mfr. Part No.:
- MLF1608DR33KT
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3655
- Mfr. Part No.:
- MLF1608DR33KT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 330 nH | |
| Maximum DC Current | 100mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 750mΩ | |
| Series | MLF1608 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 320MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 330 nH | ||
Maximum DC Current 100mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 750mΩ | ||
Series MLF1608 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 320MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 15 | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -40°C | ||
