TDK, SLF, 12575 Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±30% Wire-Wound 5.9A Idc
- RS Stock No.:
- 741-3374
- Mfr. Part No.:
- SLF12575T-6R8N5R9-PF
- Brand:
- TDK
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 5)
£9.08
(exc. VAT)
£10.90
(inc. VAT)
- RS Stock No.:
- 741-3374
- Mfr. Part No.:
- SLF12575T-6R8N5R9-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 5.9A | |
| Package/Case | 12575 | |
| Length | 12.5mm | |
| Depth | 7.5mm | |
| Height | 6.5mm | |
| Dimensions | 12.5 x 12.5 x 7.5mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 13.1mΩ | |
| Series | SLF | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.8 μH | ||
Maximum DC Current 5.9A | ||
Package/Case 12575 | ||
Length 12.5mm | ||
Depth 7.5mm | ||
Height 6.5mm | ||
Dimensions 12.5 x 12.5 x 7.5mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 13.1mΩ | ||
Series SLF | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||

