TDK, SLF Wire-wound SMD Inductor 3.9 μH ±30% Wire-Wound 6.7A Idc
- RS Stock No.:
- 741-3368
- Mfr. Part No.:
- SLF12575T-3R9N6R7-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3368
- Mfr. Part No.:
- SLF12575T-3R9N6R7-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.9 μH | |
| Maximum DC Current | 6.7A | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 10.4mΩ | |
| Series | SLF | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.9 μH | ||
Maximum DC Current 6.7A | ||
Tolerance ±30% | ||
Maximum DC Resistance 10.4mΩ | ||
Series SLF | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
