TDK, SLF, 12575 Wire-wound SMD Inductor with a Ferrite Core, 1.2 μH ±30% Wire-Wound 8.2A Idc
- RS Stock No.:
- 741-3352
- Mfr. Part No.:
- SLF12575T-1R2N8R2-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3352
- Mfr. Part No.:
- SLF12575T-1R2N8R2-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.2 μH | |
| Maximum DC Current | 8.2A | |
| Package/Case | 12575 | |
| Length | 12.5mm | |
| Depth | 7.5mm | |
| Height | 6.5mm | |
| Dimensions | 12.5 x 12.5 x 7.5mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 6.9mΩ | |
| Series | SLF | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.2 μH | ||
Maximum DC Current 8.2A | ||
Package/Case 12575 | ||
Length 12.5mm | ||
Depth 7.5mm | ||
Height 6.5mm | ||
Dimensions 12.5 x 12.5 x 7.5mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 6.9mΩ | ||
Series SLF | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
