TDK, SLF Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 5A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
741-3349
Mfr. Part No.:
SLF12575T-150M4R7-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

15 μH

Maximum DC Current

5A

Tolerance

±20%

Maximum DC Resistance

18.4mΩ

Series

SLF

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C