TDK, SLF Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 4.4A Idc
- RS Stock No.:
- 741-3324
- Mfr. Part No.:
- SLF12565T-150M4R2-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3324
- Mfr. Part No.:
- SLF12565T-150M4R2-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15 μH | |
| Maximum DC Current | 4.4A | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 23.7mΩ | |
| Series | SLF | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 4.4A | ||
Tolerance ±20% | ||
Maximum DC Resistance 23.7mΩ | ||
Series SLF | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
