TDK, RLF7030, 7030 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 4.4A Idc
- RS Stock No.:
- 741-3286
- Mfr. Part No.:
- RLF7030T-3R3M4R1
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3286
- Mfr. Part No.:
- RLF7030T-3R3M4R1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 4.4A | |
| Package/Case | 7030 | |
| Length | 7.3mm | |
| Depth | 6.8mm | |
| Height | 3.2mm | |
| Dimensions | 7.3 x 6.8 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 20mΩ | |
| Series | RLF7030 | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.3 μH | ||
Maximum DC Current 4.4A | ||
Package/Case 7030 | ||
Length 7.3mm | ||
Depth 6.8mm | ||
Height 3.2mm | ||
Dimensions 7.3 x 6.8 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 20mΩ | ||
Series RLF7030 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
