TDK, RLF12560, 12560 Shielded Wire-wound SMD Inductor with a Ferrite Core, 7.8 μH ±30% Wire-Wound 8.4A Idc

Stock information currently inaccessible
RS Stock No.:
741-3276
Mfr. Part No.:
RLF12560T-7R8N8R2
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

7.8 μH

Maximum DC Current

8.4A

Package/Case

12560

Length

12.8mm

Depth

12.5mm

Height

6mm

Dimensions

12.8 x 12.5 x 6mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

10.2mΩ

Series

RLF12560

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C